surfy

ETRI / ROSENBERG 126LF-0182-000 is in stock | Buy 126LF0182000 | 126LF 0182 000

View All
View All
ETRI / Rosenberg 126LF-0182-000
ETRI / Rosenberg

Part No: 126LF-0182-000

AC Fan Ball 115V 0.13A 10W 50Hz 2750RPM 12.5CFM 30dB Flange Mount
RoHs Status: Unknown
126LF-0182-000 Data Sheet   
Pricing & Availability for 126LF-0182-000
1-24 :$55.08
25-49 :$51.40
50-99 :$46.23
100-249 :$41.90
250-499 :$35.48
500 + :$30.73
In Stock:  87 pcs. can ship now.
 
 

Specifications for 126LF-0182-000 Resource Center Description for 126LF-0182-000
Manufacturer ETRI / Rosenberg
Part No: 126LF-0182-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 126L
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Leads
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2750,3250 RPM
Noise Level: 30,35 dB
Line Current: 0.13,0.1 A
Power Rating: 10,8 W
Maximum Airflow: 26.49,31.78 CFM
Operating Temperature: -10 to 70 °C
Dimension: 80 x 80 x 38.5mm
AC Fan Ball 115V 0.13A 10W 50Hz 2750RPM 12.5CFM 30dB Flange Mount
There is currently no prices for this item
Part No: 126LF-0182-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 126LF-0182-000 Alternative Names


Customers Who Bought 126LF-0182-000 Also Bought

SH2B-05

SH2B-05
Conn Relay Socket...
Buy SH2B-05
RH2B-UAC110-120V

RH2B-UAC110-120V
Electromechanical...
Buy RH2B-UAC110-120V
208493-1

208493-1
CPC Connectors
Buy 208493-1
100-332-453

100-332-453
Conn Socket Strip...
Buy 100-332-453