surfy

ETRI / ROSENBERG 126LF-0181-000 is in stock | Buy 126LF0181000 | 126LF 0181 000

View All
View All
ETRI / Rosenberg 126LF-0181-000
ETRI / Rosenberg

Part No: 126LF-0181-000

AC Fan Ball 208V/240V 0.75A 12W 50Hz/60Hz 2750RPM 26.49CFM 30dB Flange Mount
RoHs Status: Unknown
126LF-0181-000 Data Sheet   
Pricing & Availability for 126LF-0181-000
1-24 :$55.79
25-49 :$52.10
50-99 :$46.83
100-249 :$42.40
250-499 :$35.94
500 + :$31.13
In Stock:  282 pcs. can ship now.
 
 

Specifications for 126LF-0181-000 Resource Center Description for 126LF-0181-000
Manufacturer ETRI / Rosenberg
Part No: 126LF-0181-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 126L
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Leads
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2750,3550 RPM
Noise Level: 30,35 dB
Line Current: 0.75,0.06 A
Power Rating: 12,9 W
Maximum Airflow: 26.49,31.78 CFM
Operating Temperature: -10 to 70 °C
Dimension: 80 x 80 x 38.5mm
AC Fan Ball 208V/240V 0.75A 12W 50Hz/60Hz 2750RPM 26.49CFM 30dB Flange Mount
ETRI / Rosenberg 126LF-0181-000 Alternative Names


Customers Who Bought 126LF-0181-000 Also Bought