surfy

ETRI / ROSENBERG 125XR-2282-090 | Buy 125XR2282090 | 125XR 2282 090

View All
View All
ETRI / Rosenberg 125XR-2282-090
ETRI / Rosenberg

Part No: 125XR-2282-090

AC Fan Sleeve 115V 0.2A 16W 50Hz/60Hz 3250RPM 51.5CFM 47.5dB Flange Mount
RoHs Status: Unknown
125XR-2282-090 Data Sheet   
Pricing & Availability for 125XR-2282-090
1-24 :$81.22
25-49 :$75.42
50-99 :$67.88
100-249 :$61.61
250-499 :$50.71
500 + :$42.23
In Stock:  0 pcs. can ship now.
This product is not in stock and cannot be back-ordered.
See alternative below
 
 
Notify When In Stock

Specifications for 125XR-2282-090 Resource Center Alternatives for 125XR-2282-090
Manufacturer ETRI / Rosenberg
Part No: 125XR-2282-090
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 125
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2750,3250 RPM
Noise Level: 44,51.5 dB
Line Current: 0.2,0.18 A
Power Rating: 16,15 W
Maximum Airflow: 93.23,109.12 CFM
Operating Temperature: -10 to 70 °C
Dimension: 119 x 119 x 38.9mm
125XR-0282-090 is a recommended repl. 99 pcs. in stock. More Info


Description for 125XR-2282-090
AC Fan Sleeve 115V 0.2A 16W 50Hz/60Hz 3250RPM 51.5CFM 47.5dB Flange Mount
There is currently no prices for this item
Part No: 125XR-2282-090
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 125XR-2282-090 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 10 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: