surfy

ETRI / ROSENBERG 125XR-2281-090 | Buy 125XR2281090 | 125XR 2281 090

View All
View All
ETRI / Rosenberg 125XR-2281-090
ETRI / Rosenberg

Part No: 125XR-2281-090

AC Fan Sleeve 208V/240V 0.105A/0.125A 15W/18W 50Hz/60Hz 2750RPM/3250RPM 44CFM/51.5CFM 43dB/47.5dB Flange Mount
RoHs Status: Unknown
125XR-2281-090 Data Sheet   
Life Cycle: Discontinued
Pricing & Availability for 125XR-2281-090
1-24 :$81.22
25-49 :$75.42
50-99 :$67.88
100-249 :$61.61
250-499 :$50.71
500 + :$42.23
In Stock:  0 pcs. can ship now.
 
 

Specifications for 125XR-2281-090 Resource Center Description for 125XR-2281-090
Manufacturer ETRI / Rosenberg
Part No: 125XR-2281-090
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 125
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2750,3250 RPM
Noise Level: 43,47.5 dB
Line Current: 0.125,0.105 A
Power Rating: 15,18 W
Maximum Airflow: 93.23,109.12 CFM
Operating Temperature: -10 to 55 °C
Dimension: 119 x 119 x 38.9mm
AC Fan Sleeve 208V/240V 0.105A/0.125A 15W/18W 50Hz/60Hz 2750RPM/3250RPM 44CFM/51.5CFM 43dB/47.5dB Flange Mount
There is currently no prices for this item
Part No: 125XR-2281-090
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 125XR-2281-090 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 10 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: