surfy

ETRI / ROSENBERG 125XR-0282-090 is in stock | Buy 125XR0282090 | 125XR 0282 090

View All
View All
ETRI / Rosenberg 125XR-0282-090
ETRI / Rosenberg

Part No: 125XR-0282-090

AC Fan Ball 115V 0.2A 16W 50Hz/60Hz 3200RPM 53CFM 48dB Flange Mount
RoHs Status: Unknown
125XR-0282-090 Data Sheet   
Pricing & Availability for 125XR-0282-090
1-24 :$66.40
25-49 :$62.02
50-99 :$55.90
100-249 :$50.70
250-499 :$43.03
500 + :$37.30
In Stock:  112 pcs. can ship now.
 
 

Specifications for 125XR-0282-090 Resource Center Alternatives for 125XR-0282-090
Manufacturer ETRI / Rosenberg
Part No: 125XR-0282-090
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 125
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 44,53 dB
Line Current: 0.2,0.18 A
Power Rating: 16,15 W
Maximum Airflow: 93.23,112.3 CFM
Operating Temperature: -10 to 70 °C
Dimension: 119 x 119 x 38.9mm
125XR-2282-090 is a older equivalent p/n. 0 pcs. in stock. More Info


Description for 125XR-0282-090
AC Fan Ball 115V 0.2A 16W 50Hz/60Hz 3200RPM 53CFM 48dB Flange Mount
ETRI / Rosenberg 125XR-0282-090 Alternative Names


Customers Who Bought 125XR-0282-090 Also Bought