surfy

ETRI / ROSENBERG 125XR-0281-090 is in stock | Buy 125XR0281090 | 125XR 0281 090

View All
View All
ETRI / Rosenberg 125XR-0281-090
ETRI / Rosenberg

Part No: 125XR-0281-090

AC Fan Ball 208V/240V 0.125A 18W 50Hz/60Hz 3200RPM 53CFM 48dB Flange Mount
RoHs Status: Unknown
125XR-0281-090 Data Sheet   
Pricing & Availability for 125XR-0281-090
1-24 :$67.30
25-49 :$62.82
50-99 :$56.60
100-249 :$51.36
250-499 :$43.58
500 + :$37.78
In Stock:  322 pcs. can ship now.
 
 

Specifications for 125XR-0281-090 Resource Center Description for 125XR-0281-090
Manufacturer ETRI / Rosenberg
Part No: 125XR-0281-090
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: 125
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3200 RPM
Noise Level: 44,48 dB
Line Current: 0.125,0.105 A
Power Rating: 18,15 W
Maximum Airflow: 93.23,112.3 CFM
Operating Temperature: -10 to 70 °C
Dimension: 119 x 119 x 38.9mm
AC Fan Ball 208V/240V 0.125A 18W 50Hz/60Hz 3200RPM 53CFM 48dB Flange Mount
ETRI / Rosenberg 125XR-0281-090 Alternative Names