surfy

ETRI / ROSENBERG 113XN-2181-000 is in stock | Buy 113XN2181000 | 113XN 2181 000

View All
View All
ETRI / Rosenberg 113XN-2181-000
ETRI / Rosenberg

Part No: 113XN-2181-000

RoHs Status: Unknown
113XN-2181-000 Data Sheet   
Pricing & Availability for 113XN-2181-000
1-24 :$72.40
25-49 :$67.23
50-99 :$60.49
100-249 :$55.04
250-499 :$45.24
500 + :$37.59
In Stock:  1 pcs. can ship now.
 
 

Specifications for 113XN-2181-000 Resource Center Alternatives for 113XN-2181-000
Manufacturer ETRI / Rosenberg
Part No: 113XN-2181-000
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Sleeve
Family: 113
Operating Frequency: 50,60 Hz
Voltage Rating: 208 to 240 V
Category: AC Fan
Termination: Terminals
Housing Material: Zamak
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2850,3300 RPM
Noise Level: 36,41 dB
Line Current: 0.085,0.075 A
Power Rating: 12,11 W
Maximum Airflow: 44.5,52.97 CFM
Operating Temperature: -10 to 55 °C
Dimension: 92 x 92 x 38.9mm
113XN-0181-000 is a recommended repl. 0 pcs. in stock. More Info


Description for 113XN-2181-000

There is currently no prices for this item
Part No: 113XN-2181-000
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ETRI / Rosenberg 113XN-2181-000 Alternative Names