surfy

ELECTROSWITCH C3P0112N-A is in stock | Buy C3P0112NA | C3P0112N A

View All
View All
Electroswitch C3P0112N-A
Electroswitch

Part No: C3P0112N-A

RoHs Status: Unknown
C3P0112N-A Data Sheet   
Pricing & Availability for C3P0112N-A
1-24 :$19.07
25-49 :$17.88
50-99 :$14.38
100 + :$11.00
In Stock:  11 pcs. can ship now.
 
 

Specifications for C3P0112N-A Resource Center Description for C3P0112N-A
Manufacturer Electroswitch
Part No: C3P0112N-A
RoHS: Unknown
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 125 V
Family: C3
Contact Material: Brass
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SP
Mechanical Life: 25000 Cycle
Number of Positions: 12
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: N/A
Seal Location: N/A
Thread Length: 7.94 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 10000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.25@28VDC A
Dimension: 30.48 x 17.78mm
Actuator Style/Diameter: Shaft/3.18

There is currently no prices for this item
Part No: C3P0112N-A
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch C3P0112N-A Alternative Names