surfy

ELECTROSWITCH C1D0212N-A is in stock | Buy C1D0212NA | C1D0212N A

View All
View All
Electroswitch C1D0212N-A
Electroswitch

Part No: C1D0212N-A

RoHs Status: Unknown
C1D0212N-A Data Sheet   
Pricing & Availability for C1D0212N-A
1-24 :$24.27
25-49 :$22.75
50-99 :$18.25
100 + :$14.00
In Stock:  49 pcs. can ship now.
 
 

Specifications for C1D0212N-A Resource Center Description for C1D0212N-A
Manufacturer Electroswitch
Part No: C1D0212N-A
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 125 V
Family: C1
Contact Material: Brass
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DP
Mechanical Life: 25000 Cycle
Number of Positions: 12
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Adjustable
Electrical Life: N/A
Body Orientation: Right Angle
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Thread Length: 6.35 mm
Dielectric Strength: 600 VAC
Maximum Operating Torque: N/A
Minimum Insulation Resistance: 10000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.25@28VDC A
Dimension: 21.97 x 19.96 x 36.47mm
Actuator Style/Diameter: Shaft/3.18

There is currently no prices for this item
Part No: C1D0212N-A
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch C1D0212N-A Alternative Names