surfy

ELECTROSWITCH B8600 is in stock | Buy B8600 | B8600

View All
View All
Electroswitch B8600
Electroswitch

Part No: B8600

RoHs Status: Unknown
B8600 Data Sheet   
Pricing & Availability for B8600
1-24 :$6.48
25-49 :$6.05
50-99 :$4.85
100 + :$3.89
In Stock:  124 pcs. can ship now.
 
 

Specifications for B8600 Resource Center Description for B8600
Manufacturer Electroswitch
Part No: B8600
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: B
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 125 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: 500000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: Unthreaded
Electrical Life: 100000 Cycle
Body Orientation: Right Angle
Actuator Length: 5.1 mm
Housing Material: N/A
Product Weight: 1.7 g
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 25 mOhm
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: N/R
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 1A@12VDC
Dimension: 9.52 x 20.16 x 6.35mm

There is currently no prices for this item
Part No: B8600
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch B8600 Alternative Names