surfy

ELECTROSWITCH B232J11ZQ22M is in stock | Buy B232J11ZQ22M | B232J11ZQ22M

View All
View All
Electroswitch B232J11ZQ22M
Electroswitch

Part No: B232J11ZQ22M

RoHs Status: Unknown
B232J11ZQ22M Data Sheet   
Pricing & Availability for B232J11ZQ22M
1-24 :$11.20
25-49 :$10.50
50-99 :$8.50
100 + :$6.75
In Stock:  40 pcs. can ship now.
 
 

Specifications for B232J11ZQ22M Resource Center Description for B232J11ZQ22M
Manufacturer Electroswitch
Part No: B232J11ZQ22M
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: B
Contact Material: Coin Silver
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Housing Color: N/A
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Molded Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON ON
Inrush Current Rating: N/A
Bezel Color: Black
IP Rating: N/A
Electrical Life: 60000 Cycle
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: Diallyl Phthalate
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Rocker
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 23.98 x 15.65 x 26.14mm
Panel Cutout Dimensions: 19.2mm x 11.91mm

There is currently no prices for this item
Part No: B232J11ZQ22M
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch B232J11ZQ22M Alternative Names