surfy

ELECTROSWITCH B123J2ZQ2 is in stock | Buy B123J2ZQ2 | B123J2ZQ2

View All
View All
Electroswitch B123J2ZQ2
Electroswitch

Part No: B123J2ZQ2

RoHs Status: Unknown
B123J2ZQ2 Data Sheet   
Pricing & Availability for B123J2ZQ2
1-24 :$6.00
25-49 :$5.63
50-99 :$4.63
100 + :$3.63
In Stock:  8 pcs. can ship now.
 
 

Specifications for B123J2ZQ2 Resource Center Description for B123J2ZQ2
Manufacturer Electroswitch
Part No: B123J2ZQ2
RoHS: Unknown
Maximum AC Voltage Rating: 250 V
Family: B
Contact Material: Coin Silver
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Housing Color: N/A
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Molded Nylon
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Inrush Current Rating: N/A
Bezel Color: N/R
IP Rating: N/A
Electrical Life: 60000 Cycle
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: Diallyl Phthalate
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Paddle Rocker
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 29.36 x 9.27 x 35.66mm
Panel Cutout Dimensions: 17.96mm x 10.62mm

There is currently no prices for this item
Part No: B123J2ZQ2
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch B123J2ZQ2 Alternative Names