surfy

ELECTROSWITCH A232P31D9AQ is in stock | Buy A232P31D9AQ | A232P31D9AQ

View All
View All
Electroswitch A232P31D9AQ
Electroswitch

Part No: A232P31D9AQ

RoHs Status: Unknown
A232P31D9AQ Data Sheet   
Pricing & Availability for A232P31D9AQ
1-24 :$14.53
25-49 :$13.63
50-99 :$11.00
100 + :$8.75
In Stock:  56 pcs. can ship now.
 
 

Specifications for A232P31D9AQ Resource Center Description for A232P31D9AQ
Manufacturer Electroswitch
Part No: A232P31D9AQ
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: A
Contact Material: Coin Silver
Actuator Color: Satin Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON ON
Bushing Type: Unthreaded
Electrical Life: 60000 Cycle
Body Orientation: Right Angle
Actuator Length: 11.38 mm
Housing Material: N/A
Product Weight: 6.52 g
Base Material: Diallyl Phthalate
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 12.7 x 35 x 11.43mm

There is currently no prices for this item
Part No: A232P31D9AQ
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A232P31D9AQ Alternative Names