surfy

ELECTROSWITCH A231S1HCQP is in stock | Buy A231S1HCQP | A231S1HCQP

View All
View All
Electroswitch A231S1HCQP
Electroswitch

Part No: A231S1HCQP

RoHs Status: Unknown
A231S1HCQP Data Sheet   
Pricing & Availability for A231S1HCQP
1-24 :$11.20
25-49 :$10.50
50-99 :$8.50
100 + :$6.75
In Stock:  1,100 pcs. can ship now.
 
 

Specifications for A231S1HCQP Resource Center Description for A231S1HCQP
Manufacturer Electroswitch
Part No: A231S1HCQP
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: A
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF (ON)
Bushing Type: Threaded
Electrical Life: 60000 Cycle
Body Orientation: Straight
Actuator Length: 10.41 mm
Housing Material: N/A
Product Weight: 6.52 g
Base Material: Diallyl Phthalate
Mounting: PC Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: N/A
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 12.7 x 11.43 x 29.74mm

There is currently no prices for this item
Part No: A231S1HCQP
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A231S1HCQP Alternative Names