surfy

ELECTROSWITCH A223S1YZB is in stock | Buy A223S1YZB | A223S1YZB

View All
View All
Electroswitch A223S1YZB
Electroswitch

Part No: A223S1YZB

RoHs Status: Unknown
A223S1YZB Data Sheet   
Pricing & Availability for A223S1YZB
1-24 :$9.73
25-49 :$9.13
50-99 :$7.38
100 + :$5.88
In Stock:  65 pcs. can ship now.
 
 

Specifications for A223S1YZB Resource Center Description for A223S1YZB
Manufacturer Electroswitch
Part No: A223S1YZB
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 28 V
Family: A
Contact Material: Gold/Nickel/Brass
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 60000 Cycle
Body Orientation: Straight
Actuator Length: 10.41 mm
Housing Material: N/A
Product Weight: 6.52 g
Base Material: Diallyl Phthalate
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: N/A
Contact Rating @ Voltage: 0.5@28VAC 28VDC A
Dimension: 12.7 x 11.43 x 32.2mm

There is currently no prices for this item
Part No: A223S1YZB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A223S1YZB Alternative Names