surfy

ELECTROSWITCH A223P32Y5ZQ is in stock | Buy A223P32Y5ZQ | A223P32Y5ZQ

View All
View All
Electroswitch A223P32Y5ZQ
Electroswitch

Part No: A223P32Y5ZQ

RoHs Status: Unknown
A223P32Y5ZQ Data Sheet   
Pricing & Availability for A223P32Y5ZQ
1-24 :$13.07
25-49 :$12.25
50-99 :$9.88
100 + :$7.88
In Stock:  28 pcs. can ship now.
 
 

Specifications for A223P32Y5ZQ Resource Center Description for A223P32Y5ZQ
Manufacturer Electroswitch
Part No: A223P32Y5ZQ
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: A
Contact Material: Coin Silver
Actuator Color: Satin Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 60000 Cycle
Body Orientation: Straight
Actuator Length: 11.38 mm
Housing Material: N/A
Product Weight: 6.52 g
Base Material: Diallyl Phthalate
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Flat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: N/A
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 12.7 x 11.43 x 33.17mm

There is currently no prices for this item
Part No: A223P32Y5ZQ
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A223P32Y5ZQ Alternative Names