surfy

ELECTROSWITCH A127T1TXCQ is in stock | Buy A127T1TXCQ | A127T1TXCQ

View All
View All
Electroswitch A127T1TXCQ
Electroswitch

Part No: A127T1TXCQ

RoHs Status: Unknown
A127T1TXCQ Data Sheet   
Pricing & Availability for A127T1TXCQ
1-24 :$8.80
25-49 :$8.25
50-99 :$6.63
100 + :$5.25
In Stock:  22 pcs. can ship now.
 
 

Specifications for A127T1TXCQ Resource Center Description for A127T1TXCQ
Manufacturer Electroswitch
Part No: A127T1TXCQ
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: A
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Splashproof/Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF (ON)
Bushing Type: Threaded
Electrical Life: 60000 Cycle
Body Orientation: Straight
Actuator Length: 17.45 mm
Housing Material: N/A
Product Weight: 5.39 g
Base Material: Diallyl Phthalate
Mounting: PC Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Actuator/Terminals
Actuator Style: Large Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Operating Temperature: N/A
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 12.7 x 39.78mm

There is currently no prices for this item
Part No: A127T1TXCQ
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A127T1TXCQ Alternative Names