surfy

ELECTROSWITCH A127M1D9AVB is in stock | Buy A127M1D9AVB | A127M1D9AVB

View All
View All
Electroswitch A127M1D9AVB
Electroswitch

Part No: A127M1D9AVB

RoHs Status: Unknown
A127M1D9AVB Data Sheet   
Pricing & Availability for A127M1D9AVB
There is currently no price for this item
Click below to request pricing. You will receive a quotation via e-mail within 24 hours.
In Stock:  3 pcs. can ship now.
 
 

Specifications for A127M1D9AVB Resource Center Description for A127M1D9AVB
Manufacturer Electroswitch
Part No: A127M1D9AVB
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 28 V
Family: A
Contact Material: Gold/Nickel/Brass
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: (ON) OFF (ON)
Bushing Type: Unthreaded
Electrical Life: 60000 Cycle
Body Orientation: Right Angle
Actuator Length: 5.08 mm
Housing Material: N/A
Product Weight: 5.39 g
Base Material: Diallyl Phthalate
Mounting: PC Mount with Bracket
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Short Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Operating Temperature: N/A
Contact Rating @ Voltage: 0.5@28VAC 28VDC A
Dimension: 6.6 x 12.7mm

There is currently no prices for this item
Part No: A127M1D9AVB
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A127M1D9AVB Alternative Names