surfy

ELECTROSWITCH A123S1YZQ is in stock | Buy A123S1YZQ | A123S1YZQ

View All
View All
Electroswitch A123S1YZQ
Electroswitch

Part No: A123S1YZQ

RoHs Status: Unknown
A123S1YZQ Data Sheet   
Pricing & Availability for A123S1YZQ
1-24 :$4.80
25-49 :$4.50
50-99 :$3.63
100 + :$2.88
In Stock:  5 pcs. can ship now.
 
 

Specifications for A123S1YZQ Resource Center Description for A123S1YZQ
Manufacturer Electroswitch
Part No: A123S1YZQ
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 250 V
Family: A
Contact Material: Coin Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: 60000 Cycle
Body Orientation: Straight
Actuator Length: 10.41 mm
Housing Material: N/A
Product Weight: 5.39 g
Base Material: Diallyl Phthalate
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Bat Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Operating Temperature: N/A
Contact Rating @ Voltage: 6@125VAC 28VDC A
Dimension: 12.7 x 32.2mm

There is currently no prices for this item
Part No: A123S1YZQ
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Electroswitch A123S1YZQ Alternative Names


Customers Who Bought A123S1YZQ Also Bought