surfy

EBM-PAPST W2E142-BB05-01 is in stock | Buy W2E142BB0501 | W2E142 BB05 01

View All
View All
ebm-papst W2E142-BB05-01
ebm-papst

Part No: W2E142-BB05-01

AC Fan Ball 115V 24W 60Hz 230CFM 57dB Flange Mount
Package Type: Box
W2E142-BB05-01 Data Sheet   
Rohs W2E142-BB05-01
Pricing & Availability for W2E142-BB05-01
1-9 :$55.93
10-24 :$54.80
25-49 :$52.20
50-99 :$48.94
100 + :$39.16
In Stock:  201 pcs. can ship now.
On Order: 4,514 pcs. due 2/13/12
 
 

Specifications for W2E142-BB05-01 Resource Center Alternatives for W2E142-BB05-01
Manufacturer ebm-papst
Part No: W2E142-BB05-01
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: W2E142
Operating Frequency: 50,60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Aluminum Die Cast
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2800,3350 RPM
Noise Level: 51,56 dB
Line Current: N/A
Power Rating: 27,28 W
Maximum Airflow: 320,380 CFM
Operating Temperature: 65(Max) °C
Dimension: 172 x 150 x 38mm
W2E142-BB05-16 is a older equivalent p/n. 0 pcs. in stock. More Info


Description for W2E142-BB05-01
AC Fan Ball 115V 24W 60Hz 230CFM 57dB Flange Mount
There is currently no prices for this item
Part No: W2E142-BB05-01
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst W2E142-BB05-01 Alternative Names


Customers Who Bought W2E142-BB05-01 Also Bought

4650N

4650N
AC Fan Sintec 230V...
Buy 4650N
W2S130-AA03-01

W2S130-AA03-01
AC Fan Ball 230V 4...
Buy W2S130-AA03-01
4606ZW

4606ZW
AC Fan Ball 115V 1...
Buy 4606ZW
W2E142-BB01-01

W2E142-BB01-01
AC Fan Ball 230V 2...
Buy W2E142-BB01-01
W2S130-AA25-51

W2S130-AA25-51
AC Fan Ball 115V 3...
Buy W2S130-AA25-51