surfy

EBM-PAPST 5606S is in stock | Buy 5606S | 5606S

View All
View All
ebm-papst 5606S
ebm-papst

Part No: 5606S

AC Fan Ball 115V 26W 60Hz 3100RPM 158.9CFM 50dB Flange Mount
5606S Data Sheet   
Rohs 5606S
Pricing & Availability for 5606S
1-9 :$73.32
10-24 :$71.28
25-49 :$68.44
50-99 :$64.16
100 + :$51.32
In Stock:  87 pcs. can ship now.
 
 

Specifications for 5606S Resource Center Description for 5606S
Manufacturer ebm-papst
Part No: 5606S
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 5600
Operating Frequency: 60 Hz
Voltage Rating: 115 V
Category: AC Fan
Termination: Terminals
Housing Material: Metal
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 3100 RPM
Noise Level: 50 dB
Line Current: N/A
Power Rating: 26 W
Maximum Airflow: 158.9 CFM
Operating Temperature: -35 to 80 °C
Dimension: 135 x 135 x 38mm
AC Fan Ball 115V 26W 60Hz 3100RPM 158.9CFM 50dB Flange Mount
There is currently no prices for this item
Part No: 5606S
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 5606S Alternative Names