surfy

EBM-PAPST 4650N is in stock | Buy 4650N | 4650N

View All
View All
ebm-papst 4650N
ebm-papst

Part No: 4650N

AC Fan Sintec 230V 19W 50Hz 2650RPM 94.2CFM 46dB Flange Mount
4650N Data Sheet   
Rohs 4650N
Pricing & Availability for 4650N
1-24 :$27.90
25-49 :$27.52
50-99 :$25.80
100 + :$20.62
In Stock:  678 pcs. can ship now.
 
 

Specifications for 4650N Resource Center Alternatives for 4650N
Manufacturer ebm-papst
Part No: 4650N
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Sintec-Sleeve
Family: 4650N
Operating Frequency: 50 Hz
Voltage Rating: 230 V
Category: AC Fan
Termination: Terminals
Housing Material: Metal
Operating Input Voltage Range: N/A
Mounting: Flange Mount
Nominal Speed: 2650 RPM
Noise Level: 46 dB
Line Current: N/A
Power Rating: 19 W
Maximum Airflow: 94.2 CFM
Operating Temperature: -10 to 55 °C
Dimension: 119 x 119 x 38mm
4650AX is a older equivalent p/n. 0 pcs. in stock. More Info


Description for 4650N
AC Fan Sintec 230V 19W 50Hz 2650RPM 94.2CFM 46dB Flange Mount
There is currently no prices for this item
Part No: 4650N
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 4650N Alternative Names


Customers Who Bought 4650N Also Bought

4600N

4600N
AC Fan Sintec 115V...
Buy 4600N
RH2B-UAC110-120V

RH2B-UAC110-120V
Electromechanical...
Buy RH2B-UAC110-120V
W2S130-AA03-01

W2S130-AA03-01
AC Fan Ball 230V 4...
Buy W2S130-AA03-01
W2E142-BB05-01

W2E142-BB05-01
AC Fan Ball 115V 2...
Buy W2E142-BB05-01
W2E142-BB01-01

W2E142-BB01-01
AC Fan Ball 230V 2...
Buy W2E142-BB01-01
W2S130-AA25-51

W2S130-AA25-51
AC Fan Ball 115V 3...
Buy W2S130-AA25-51
SSRT-240A25

SSRT-240A25
Solid State Relays...
Buy SSRT-240A25