surfy

EBM-PAPST 4314S is in stock | Buy 4314S | 4314S

View All
View All
ebm-papst 4314S
ebm-papst

Part No: 4314S

DC Fan Ball 24V 5W 100CFM 45dB Flange Mount
4314S Data Sheet   
Rohs 4314S
Pricing & Availability for 4314S
1-24 :$29.21
25-49 :$27.26
50-99 :$25.56
100 + :$20.48
In Stock:  14 pcs. can ship now.
On Order: 12 pcs. due 2/14/12
 
 

Specifications for 4314S Resource Center Description for 4314S
Manufacturer ebm-papst
Part No: 4314S
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: 4300
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate Polymer
Operating Input Voltage Range: 12 to 28 V
Mounting: Flange Mount
Nominal Speed: N/A
Noise Level: 45 dB
Line Current: N/A
Power Rating: 5 W
Maximum Airflow: 100 CFM
Operating Temperature: 75(Max) °C
Dimension: 119 x 119 x 32mm
DC Fan Ball 24V 5W 100CFM 45dB Flange Mount
There is currently no prices for this item
Part No: 4314S
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 4314S Alternative Names