surfy

EBM-PAPST 4212NGN is in stock | Buy 4212NGN | 4212NGN

View All
View All
ebm-papst 4212NGN
ebm-papst

Part No: 4212NGN

DC Fan Ball 12V 4.3W 97.1CFM 42dB Flange Mount
4212NGN Data Sheet   
Rohs 4212NGN
Pricing & Availability for 4212NGN
1-24 :$29.90
25-49 :$27.91
50-99 :$26.16
100 + :$20.94
In Stock:  82 pcs. can ship now.
 
 

Specifications for 4212NGN Resource Center Description for 4212NGN
Manufacturer ebm-papst
Part No: 4212NGN
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 4200N
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Terminals
Housing Material: Polybutylene Terephthalate Polymer
Operating Input Voltage Range: 7 to 14.5 V
Mounting: Flange Mount
Nominal Speed: N/A
Noise Level: 42 dB
Line Current: N/A
Power Rating: 4.3 W
Maximum Airflow: 97.1 CFM
Operating Temperature: 70(Max) °C
Dimension: 119 x 119 x 38mm
DC Fan Ball 12V 4.3W 97.1CFM 42dB Flange Mount
There is currently no prices for this item
Part No: 4212NGN
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 4212NGN Alternative Names