surfy

EBM-PAPST 4114N/2H8P is in stock | Buy 4114N2H8P | 4114N 2H8P

View All
View All
ebm-papst 4114N/2H8P
ebm-papst

Part No: 4114N/2H8P

DC Fan Ball 24V 120W 11000RPM 336CFM 78dB Flange Mount
4114N/2H8P Data Sheet   
Rohs 4114N/2H8P
Pricing & Availability for 4114N/2H8P
1-24 :$117.91
25-49 :$110.05
50-99 :$103.17
100 + :$82.53
In Stock:  6 pcs. can ship now.
On Order: 196 pcs. due 2/9/12
 
 

Specifications for 4114N/2H8P Resource Center Description for 4114N/2H8P
Manufacturer ebm-papst
Part No: 4114N/2H8P
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: 4100N
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Leads
Housing Material: Metal
Operating Input Voltage Range: 16 to 30 V
Mounting: Flange Mount
Nominal Speed: 11000 RPM
Noise Level: 78 dB
Line Current: N/A
Power Rating: 120 W
Maximum Airflow: 336 CFM
Operating Temperature: -20 to 75 °C
Dimension: 119 x 119 x 38mm
DC Fan Ball 24V 120W 11000RPM 336CFM 78dB Flange Mount
ebm-papst 4114N/2H8P Alternative Names