surfy

EBM-PAPST 3312M is in stock | Buy 3312M | 3312M

View All
View All
ebm-papst 3312M
ebm-papst

Part No: 3312M

DC Fan Ball 12V 1.7W 40CFM 34dB Flange Mount
3312M Data Sheet   
Rohs 3312M
Pricing & Availability for 3312M
1-24 :$26.79
25-49 :$25.00
50-99 :$23.44
100 + :$18.75
In Stock:  52 pcs. can ship now.
On Order: 35 pcs. due 2/14/12
 
 

Specifications for 3312M Resource Center Description for 3312M
Manufacturer ebm-papst
Part No: 3312M
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 3312M
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate
Operating Input Voltage Range: 6 to 15 V
Mounting: Flange Mount
Nominal Speed: 2600 RPM
Noise Level: 34 dB
Line Current: N/A
Power Rating: 1.7 W
Maximum Airflow: 60 CFM
Operating Temperature: -20 to 75 °C
Dimension: 92 x 92 x 32mm
DC Fan Ball 12V 1.7W 40CFM 34dB Flange Mount
There is currently no prices for this item
Part No: 3312M
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 3312M Alternative Names