surfy

EBM-PAPST 3312L is in stock | Buy 3312L | 3312L

View All
View All
ebm-papst 3312L
ebm-papst

Part No: 3312L

3312L Data Sheet   
Rohs 3312L
Pricing & Availability for 3312L
1-24 :$26.79
25-49 :$25.00
50-99 :$23.44
100 + :$18.75
In Stock:  30 pcs. can ship now.
On Order: 57 pcs. due 2/14/12
 
 

Specifications for 3312L Resource Center Description for 3312L
Manufacturer ebm-papst
Part No: 3312L
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: 3312 L
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate Polymer
Operating Input Voltage Range: 6 to 15 V
Mounting: Flange Mount
Nominal Speed: 2150 RPM
Noise Level: 29 dB
Line Current: N/A
Power Rating: 1.4 W
Maximum Airflow: 32.96 CFM
Operating Temperature: -20 to 75 °C
Dimension: 92 x 92 x 32mm

There is currently no prices for this item
Part No: 3312L
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 3312L Alternative Names