surfy

EBM-PAPST 3218JH3 is in stock | Buy 3218JH3 | 3218JH3

View All
View All
ebm-papst 3218JH3
ebm-papst

Part No: 3218JH3

DC Fan Ball 48V 30W 11000RPM 140CFM 69dB Flange Mount
3218JH3 Data Sheet   
Rohs 3218JH3
Pricing & Availability for 3218JH3
1-24 :$45.36
25-49 :$42.33
50-99 :$39.69
100 + :$31.75
In Stock:  11 pcs. can ship now.
On Order: 69 pcs. due 2/14/12
 
 

Specifications for 3218JH3 Resource Center Description for 3218JH3
Manufacturer ebm-papst
Part No: 3218JH3
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 3200J
Operating Frequency: N/A
Voltage Rating: 48 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate
Operating Input Voltage Range: 20 to 58 V
Mounting: Flange Mount
Nominal Speed: 11000 RPM
Noise Level: 69 dB
Line Current: N/A
Power Rating: 30 W
Maximum Airflow: 139.49 CFM
Operating Temperature: -20 to 70 °C
Dimension: 92 x 92 x 38mm
DC Fan Ball 48V 30W 11000RPM 140CFM 69dB Flange Mount
There is currently no prices for this item
Part No: 3218JH3
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 3218JH3 Alternative Names