surfy

EBM-PAPST 3214JH3 is in stock | Buy 3214JH3 | 3214JH3

View All
View All
ebm-papst 3214JH3
ebm-papst

Part No: 3214JH3

DC Fan Ball 24V 30W 11000RPM 140CFM 69dB Flange Mount
3214JH3 Data Sheet   
Rohs 3214JH3
Pricing & Availability for 3214JH3
1-24 :$45.02
25-49 :$42.01
50-99 :$39.39
100 + :$31.51
In Stock:  21 pcs. can ship now.
On Order: 333 pcs. due 2/14/12
 
 

Specifications for 3214JH3 Resource Center Description for 3214JH3
Manufacturer ebm-papst
Part No: 3214JH3
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 3200J
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate Polymer
Operating Input Voltage Range: 12 to 27.6 V
Mounting: Flange Mount
Nominal Speed: 11000 RPM
Noise Level: 69 dB
Line Current: N/A
Power Rating: 30 W
Maximum Airflow: 140 CFM
Operating Temperature: -20 to 70 °C
Dimension: 92 x 92 x 38mm
DC Fan Ball 24V 30W 11000RPM 140CFM 69dB Flange Mount
There is currently no prices for this item
Part No: 3214JH3
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 3214JH3 Alternative Names


Customers Who Bought 3214JH3 Also Bought