surfy

EBM-PAPST 3212J/2H4P is in stock | Buy 3212J2H4P | 3212J 2H4P

View All
View All
ebm-papst 3212J/2H4P
ebm-papst

Part No: 3212J/2H4P

DC Fan Ball 12V 50W 13000RPM 165CFM 73dB Flange Mount
3212J/2H4P Data Sheet   
Rohs 3212J/2H4P
Pricing & Availability for 3212J/2H4P
1-24 :$60.07
25-49 :$56.07
50-99 :$52.56
100 + :$42.06
In Stock:  6 pcs. can ship now.
On Order: 346 pcs. due 2/13/12
 
 

Specifications for 3212J/2H4P Resource Center Description for 3212J/2H4P
Manufacturer ebm-papst
Part No: 3212J/2H4P
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Ball
Family: 3200J
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate Polymer
Operating Input Voltage Range: 6 to 13.8 V
Mounting: Flange Mount
Nominal Speed: 13000 RPM
Noise Level: 73 dB
Line Current: N/A
Power Rating: 50 W
Maximum Airflow: 165 CFM
Operating Temperature: -20 to 70 °C
Dimension: 92 x 92 x 38mm
DC Fan Ball 12V 50W 13000RPM 165CFM 73dB Flange Mount
There is currently no prices for this item
Part No: 3212J/2H4P
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 3212J/2H4P Alternative Names