surfy

EBM-PAPST 252N is in stock | Buy 252N | 252N

View All
View All
ebm-papst 252N
ebm-papst

Part No: 252N

DC Fan Sintec 12V 0.5W 600RPM 1.9CFM 15dB Flange Mount
252N Data Sheet   
Rohs 252N
Pricing & Availability for 252N
1-24 :$19.71
25-49 :$18.39
50-99 :$17.25
100 + :$13.78
In Stock:  198 pcs. can ship now.
 
 

Specifications for 252N Resource Center Description for 252N
Manufacturer ebm-papst
Part No: 252N
RoHS: Yes
Fan Rotation: Counter Clockwise
Bearings: Sintec-Sleeve
Family: 252N
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Leads
Housing Material: Polybutylene Terephthalate
Operating Input Voltage Range: 10 to 14 V
Mounting: Flange Mount
Nominal Speed: 9000 RPM
Noise Level: 15 dB
Line Current: N/A
Power Rating: 0.5 W
Maximum Airflow: 1.9 CFM
Operating Temperature: -10 to 70 °C
Dimension: 25 x 25 x 8mm
DC Fan Sintec 12V 0.5W 600RPM 1.9CFM 15dB Flange Mount
There is currently no prices for this item
Part No: 252N
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
ebm-papst 252N Alternative Names


Customers Who Bought 252N Also Bought

LZ23

LZ23
Thrml Mgmt Access...
Buy LZ23
LZ30-4

LZ30-4
Thrml Mgmt Access...
Buy LZ30-4