surfy

E-SWITCH TL6120DF500QG is in stock | Buy TL6120DF500QG | TL6120DF500QG

View All
View All
E-Switch TL6120DF500QG
E-Switch

Part No: TL6120DF500QG

Package Type: Reel
TL6120DF500QG Data Sheet   
Rohs TL6120DF500QG
Pricing & Availability for TL6120DF500QG
1-24 :$0.72
25-99 :$0.67
100-249 :$0.57
250-499 :$0.54
500-999 :$0.50
1000-2499 :$0.46
2500-4999 :$0.41
5000 + :$0.37
In Stock:  5,055 pcs. can ship now.
 
 

Specifications for TL6120DF500QG Resource Center Description for TL6120DF500QG
Manufacturer E-Switch
Part No: TL6120DF500QG
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 50 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: 30000 Cycle
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON OFF
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 30000 Cycle
Body Orientation: Straight
Actuator Length: 7.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount,Gull Wing
Maximum Contact Resistance: 50 mOhm
Operating Force: 4.9 N
Seal Location: N/A
Actuator Style: Extended Round Button
Dielectric Strength: 300 VAC
Minimum Insulation Resistance: N/A
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 1 A
Dimension: 7.2 x 10 x 10mm

There is currently no prices for this item
Part No: TL6120DF500QG
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
E-Switch TL6120DF500QG Alternative Names