surfy

E-SWITCH KAJ01LAGT is in stock | Buy KAJ01LAGT | KAJ01LAGT

View All
View All
E-Switch KAJ01LAGT
E-Switch

Part No: KAJ01LAGT

KAJ01LAGT Data Sheet   
Rohs KAJ01LAGT
Pricing & Availability for KAJ01LAGT
1-24 :$0.62
25-99 :$0.58
100-499 :$0.47
500-999 :$0.44
1000-2499 :$0.41
2500-4999 :$0.38
5000 + :$0.35
In Stock:  970 pcs. can ship now.
 
 

Specifications for KAJ01LAGT Resource Center Description for KAJ01LAGT
Manufacturer E-Switch
Part No: KAJ01LAGT
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: KAJ01LAGT
Contact Material: Copper
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/A
Total Pitch: N/R
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 1
Packaging: Tube
Contact Plating: Gold
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 0.6 mm
Terminal Pitch: N/R
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Slide
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.025@24VDC A
Dimension: 2.54 x 4.2mm

There is currently no prices for this item
Part No: KAJ01LAGT
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
E-Switch KAJ01LAGT Alternative Names


Customers Who Bought KAJ01LAGT Also Bought

47408-0001

47408-0001
Conn HDMI M 19 POS...
Buy 47408-0001