TL2243 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.438
25-99 :$0.406
100-499 :$0.378
500-599 :$0.354
600-999 :$0.332
1,000-2,399 :$0.320
2,400-2,499 :$0.300
2,500 + :$0.268
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
2,400 can ship 11/24/16
Incoming stock 
More available to ship 12/31/16
Manufacturer’s Lead Time 
Supplier: E-SWITCH
Part No: TL2243
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 600
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL 2243
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 30000 Cycles
Body Orientation: Right Angle
Actuator Length: 3.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.77 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 8.4mm x 11.8mm x 9.66mm
Customers Who Bought TL2243 Also Bought
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.77N Thru-Hole