TL1105XF250Q by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.232
25-99 :$0.216
100-499 :$0.203
500-999 :$0.190
1,000-2,499 :$0.171
2,500-4,999 :$0.153
5,000-9,999 :$0.135
10,000 + :$0.130
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
2,635 can ship 11/10/16
Available Factory Stock 
More available to ship 1/6/17
Manufacturer’s Lead Time 
Supplier: E-SWITCH
Part No: TL1105XF250Q
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: N/A
Maximum AC Voltage Rating: N/A
Family: TL
Contact Material: Silver Clad Phosphor Bronze
Actuator Color: N/A
Maximum DC Voltage Rating: 50 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Right Angle
Actuator Length: 3.3 mm
Housing Material: Nylon 6/6
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.45 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 250 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.05@50VDC A
Dimension: 8.4mm x 9.85mm x 7mm
Customers Who Bought TL1105XF250Q Also Bought
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole