PV5S64011 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-1 :$4.13
2-24 :$3.83
25-99 :$3.57
100-499 :$3.35
500-999 :$3.10
1,000-2,499 :$2.92
2,500-4,999 :$2.77
5,000 + :$2.58
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
247 can ship 11/1/16
Incoming stock 
More available to ship 12/19/16
Manufacturer’s Lead Time 
Supplier: E-SWITCH
Part No: PV5S64011
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: PV5
Contact Material: Brass
Actuator Color: Black
Maximum DC Voltage Rating: 48 V
Terminal Type: Screw
Seal Description: Silicone
Actuator Material: Polybutylene Terephthalate
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Bushing Type: Threaded
Electrical Life: 200000 Cycles
Body Orientation: Straight
Actuator Length: 2.2 mm
Housing Material: N/A
Product Weight: N/A
Base Material: Polybutylene Terephthalate
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Dome
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 2A@48VDC
Customers Who Bought PV5S64011 Also Bought
Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount