PV3F2B011-333 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button ON (ON) SPDT Round Flat Button 2A 48VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-1 :$13.89
2-24 :$12.88
25-99 :$12.01
100-499 :$11.25
500-999 :$10.71
1,000-2,499 :$9.90
2,500-4,999 :$9.40
5,000 + :$8.90
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
4 can ship 11/2/16
Available Factory Stock 
More available to ship 12/15/16
Manufacturer’s Lead Time 
Supplier: E-SWITCH
Part No: PV3F2B011-333
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: PV3
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: 48 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON (ON)
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Round Flat Button
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: M16
Illumination: Green,LED
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 2A@48VDC
Dimension: 18mm x 18mm x 37.5mm
Customers Who Bought PV3F2B011-333 Also Bought
Switch Push Button ON (ON) SPDT Round Flat Button 2A 48VDC Momentary Contact Solder Lug Panel Mount