KS-01Q-03 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$0.503
25-99 :$0.464
100-999 :$0.430
1,000-1,999 :$0.401
2,000-2,499 :$0.376
2,500-4,999 :$0.297
5,000-9,999 :$0.282
10,000 + :$0.271
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
318 can ship 11/2/16
Available Factory Stock 
More available to ship 12/23/16
Manufacturer’s Lead Time 
Supplier: E-SWITCH
Part No: KS-01Q-03
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: KS
Contact Material: Copper
Actuator Color: N/A
Maximum DC Voltage Rating: 35 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 500000 Cycles
Packaging: N/A
Contact Plating: Silver
Switch Configuration: OFF (ON)
Bushing Type: N/R
Electrical Life: 250000 Cycles
Body Orientation: Straight
Actuator Length: 7 mm
Housing Material: Acrylonitrile Butadiene Styrene/Polybutylene Terephthalate
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.01A@35VDC
Dimension: 12mm x 11.5mm x 14.35mm
Customers Who Bought KS-01Q-03 Also Bought
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole