5511M81 by E-SWITCH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC PC Pins Thru-Hole

PRICING per each  AVAILABILITY real time   
125-249 :$6.54
250-374 :$4.03
375-499 :$3.19
500 + :$3.12
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
0 (sold out)
In our stock 
9 can ship 11/7/16
Available Factory Stock 
More available to ship 1/3/17
Manufacturer’s Lead Time 
Minimum Order: 125
Supplier: E-SWITCH
Part No: 5511M81
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Function: N/A
Maximum AC Voltage Rating: 24 V
Family: 5500
Contact Material: Copper Alloy
Actuator Color: White
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 6.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: <50 mOhm
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/R
Illumination: Red,LED
Operating Temperature: N/A
Contact Rating @ Voltage: 0.012A@24VAC 24VDC
Dimension: 17.5mm x 17.3mm x 14.3mm
Customers Who Bought 5511M81 Also Bought
Switch Push Button N.O./N.C. SPDT Button 0.012A 24VAC 24VDC PC Pins Thru-Hole