Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
557-1201-203 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor



LED Uni-Color Green 2-Pin

PRICING per each  AVAILABILITY real time   
1-4 :$9.77
5-24 :$8.88
25-54 :$8.14
55-99 :$7.52
100-249 :$6.98
250-499 :$6.51
500 + :$6.26
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
33 can ship today
In our stock 
More available to ship 1/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 13 minute(s) ship today!
Supplier: Dialight
Part No: 557-1201-203
RoHS: No
Type: Uni-Color
Color: Green
Family: 557-1201-203F
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Viewing Angle: N/A
Intensity: N/A
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Maximum Power Dissipation: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Maximum Forward Current: 50 mA
Mounting: Panel
Operating Temperature: -25 to 85 °C
Dimension: 35.6(Max) x 19.8mm
Lens Shape Type: Circular
High Brightness: No
Mounting Orientation: Top Mount
Maximum Forward Voltage per Color: N/A
Customers Who Bought 557-1201-203 Also Bought