surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
249-7870-3331-504 by DIALIGHT
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

249-7870-3331-504

Dialight

LED Uni-Color Red 2-Pin

PRICING per each  AVAILABILITY real time   
1-24 :$7.07
25-77 :$6.48
78-99 :$5.98
100-249 :$5.55
250-499 :$5.18
500 + :$4.98
Request Quote
6 can ship tomorrow
See alternative parts
In our stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Dialight
Part No: 249-7870-3331-504
RoHS: No
Type: Uni-Color
Color: Red
Family: 249-7870-3331-504
Peak Wavelength: N/A
Number of LEDs: 1
Supplier_Package: N/A
Packaging: N/A
Viewing Angle: N/A
Intensity: 55 mcd
Lens Dimensions: N/A
Pin_Count: 2
Dominant Wavelength: N/A
Lens Appearance: N/A
LED Material: N/A
Reverse Voltage: N/A
Mounting: Panel
Operating Temperature: -20 to 71 °C
Dimension: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
249-7870-3331-504F
249-7870-3331-504F
In Stock:  31
Customers Who Bought 249-7870-3331-504 Also Bought
DESCRIPTION
LED Uni-Color Red 2-Pin
PART CLASSIFICATION DATA
HTS: 8536610000
COO: MX
ECCN: EAR99
DID YOU KNOW?