surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
20607-81 by DELTROL CONTROLS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

20607-81

Deltrol Controls

Electromechanical Relay 12VDC 96Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$14.36
25-49 :$13.39
50-99 :$12.54
100 + :$11.72
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
8 can ship Monday
In our stock 
More available to ship 9/18/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Deltrol Controls
Part No: 20607-81
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 277 V
Family: 20607
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 125 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect/Solder
Coil Resistance: 96 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Pin_Count: 11
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 85 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -45 to 80 °C
Dimension: 38.1mm x 34.8mm x 73.66mm
Package Type: Flange Cover
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 20607-81 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 96Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?