surfy

DELTA PRODUCTS FFB0424VHN-F00 is in stock | Buy FFB0424VHNF00 | FFB0424VHN F00

View All
View All
Delta Products FFB0424VHN-F00
Delta Products

Part No: FFB0424VHN-F00

RoHs Status: Unknown
Package Type: Box
FFB0424VHN-F00 Data Sheet   
Pricing & Availability for FFB0424VHN-F00
1-24 :$18.32
25-49 :$14.68
50-99 :$11.41
100 + :$10.37
In Stock:  158 pcs. can ship now.
 
 

Specifications for FFB0424VHN-F00 Resource Center Description for FFB0424VHN-F00
Manufacturer Delta Products
Part No: FFB0424VHN-F00
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: FFB
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 14 to 26.4 V
Mounting: Flange Mount
Nominal Speed: 9500 RPM
Noise Level: 45 dB
Line Current: 0.1 A
Power Rating: 2.4 W
Maximum Airflow: 15.79 CFM
Operating Temperature: N/A
Dimension: 40 x 40 x 28mm

There is currently no prices for this item
Part No: FFB0424VHN-F00
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Delta Products FFB0424VHN-F00 Alternative Names