surfy

DELTA PRODUCTS FFB0424HHN is in stock | Buy FFB0424HHN | FFB0424HHN

View All
View All
Delta Products FFB0424HHN
Delta Products

Part No: FFB0424HHN

FFB0424HHN Data Sheet   
Rohs FFB0424HHN
Pricing & Availability for FFB0424HHN
1-24 :$9.50
25-49 :$8.64
50-99 :$7.92
100-249 :$7.31
250-499 :$6.79
500-999 :$6.33
1000-1499 :$5.94
1500 + :$5.31
In Stock:  574 pcs. can ship now.
 
 

Specifications for FFB0424HHN Resource Center Description for FFB0424HHN
Manufacturer Delta Products
Part No: FFB0424HHN
RoHS: Yes
Fan Rotation: Clockwise
Bearings: Ball
Family: FFB
Operating Frequency: N/A
Voltage Rating: 24 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 14 to 27.6 V
Mounting: Flange Mount
Nominal Speed: 8000 RPM
Noise Level: 36.9 dB
Line Current: 0.08 A
Power Rating: 1.92 W
Maximum Airflow: 13.24 CFM
Operating Temperature: N/A
Dimension: 40 x 40 x 28mm

There is currently no prices for this item
Part No: FFB0424HHN
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Delta Products FFB0424HHN Alternative Names