surfy

DELTA PRODUCTS FFB0412VHN-R00 is in stock | Buy FFB0412VHNR00 | FFB0412VHN R00

View All
View All
Delta Products FFB0412VHN-R00
Delta Products

Part No: FFB0412VHN-R00

RoHs Status: Unknown
Package Type: Box
FFB0412VHN-R00 Data Sheet   
Pricing & Availability for FFB0412VHN-R00
1-9 :$14.50
10-24 :$13.30
25-49 :$11.10
50-99 :$10.20
100-249 :$8.95
250-499 :$8.35
500-999 :$7.70
1000 + :$7.40
In Stock:  74 pcs. can ship now.
 
 

Specifications for FFB0412VHN-R00 Resource Center Description for FFB0412VHN-R00
Manufacturer Delta Products
Part No: FFB0412VHN-R00
RoHS: Unknown
Fan Rotation: Clockwise
Bearings: Ball
Family: FFB
Operating Frequency: N/A
Voltage Rating: 12 V
Category: DC Fan
Termination: Lead Wire
Housing Material: Plastic
Operating Input Voltage Range: 4.5 to 13.2 V
Mounting: Flange Mount
Nominal Speed: 9500 RPM
Noise Level: 45 dB
Line Current: 0.16 A
Power Rating: 1.92 W
Maximum Airflow: 15.79 CFM
Operating Temperature: N/A
Dimension: 40 x 40 x 28mm

There is currently no prices for this item
Part No: FFB0412VHN-R00
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Delta Products FFB0412VHN-R00 Alternative Names