CUTLER HAMMER/EATON


Supplier Image
Authorized Distributor

7564K6

Cutler Hammer/Eaton

Switch Toggle ON None ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-24 :$6.30
25-99 :$5.82
100-249 :$5.40
250-499 :$5.05
500 + :$4.86
More: Quote
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
102 can ship Monday
In our stock 
More available to ship 1/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Cutler Hammer/Eaton
Part No: 7564K6
RoHS: Yes
Type: General Purpose
Maximum AC Voltage Rating: 250 V
Family: 7564K6
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON None ON
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 14.3 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Lever
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 559.27 A
Dimension: N/A
Customers Who Bought 7564K6 Also Bought
DESCRIPTION
Switch Toggle ON None ON DPDT Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?