Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Secure CheckoutSecure Checkout
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Browse by DropdownList Arrow image Cart Imageitem(s)
17676766-001 by CURTIS INSTRUMENTS
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


Curtis Instruments

Battery 24V Rechargeable Through Hole

PRICING per each  AVAILABILITY real time   
1-9 :$37.08
10-19 :$33.99
20-99 :$31.36
100-249 :$29.13
250-499 :$27.18
500 + :$25.49
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
10 can ship today
In our stock 
More available to ship 12/20/16
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 49 minute(s) ship today!
Supplier: Curtis Instruments
Part No: 17676766-001
RoHS: Unknown
Voltage: 24 V
Chemistry: N/A
Family: 906T24
Maximum Self Discharge Rate: N/A
Charge Time: N/A
Battery Type: Secondary
Supplier_Package: N/A
Shape: N/A
Packaging: N/A
Charge Current: N/A
Number of Cells: 1
Pin_Count: 4
Product Weight: N/A
Mounting: Through Hole
Capacity: N/A
Operating Temperature: -40 to 85 °C
Dimension: 53.2(Max) x 31.2(Max)mm
Customers Who Bought 17676766-001 Also Bought