19510MS by CTS CORP
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor


CTS Corp

Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-19 :$0.740
20-99 :$0.680
100-499 :$0.630
500-999 :$0.590
1,000-4,999 :$0.550
5,000-9,999 :$0.510
10,000 + :$0.487
More: Quote
Found a better price but prefer to do business with us? accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
510 can ship today
In our stock 
More available to ship 11/21/16
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 14 minute(s) ship today!
Supplier: CTS Corp
Part No: 19510MS
RoHS: Unknown
Maximum Non Switching Current: 100 mA
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 195
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: PC Pins
Seal Description: Epoxy
Total Pitch: 22.86 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: Tube
Contact Plating: Tin
Electrical Life: 2000 Cycles
Body Orientation: Straight
Actuator Length: 1.14 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 100 mOhm
Seal Location: Bottom
Thread Length: N/R
Actuator Style: Piano
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.05@24VDC A
Dimension: 27.58mm x 10.92mm x 7.9mm
Customers Who Bought 19510MS Also Bought
Switch DIP OFF ON SPST 10 Piano 0.05A 24VDC PC Pins 2.54mm Thru-Hole Tube