surfy

CRYDOM F18107SD1200 | Buy F18107SD1200 | F18107SD1200

View All
View All
Crydom F18107SD1200
Crydom

Part No: F18107SD1200

F18107SD1200 Data Sheet   
Rohs F18107SD1200
Pricing & Availability for F18107SD1200
1-9 :$80.18
10-24 :$73.41
25-49 :$69.49
50-99 :$66.82
100 + :$64.35
In Stock:  0 pcs. can ship now.
Factory Lead-Time:   5 weeks
 
 
Notify When In Stock

Specifications for F18107SD1200 Resource Center Description for F18107SD1200
Manufacturer Crydom
Part No: F18107SD1200
RoHS: Yes
Maximum Gate Trigger Current: 150 mA
Type: SCR Module
Maximum Gate Trigger Voltage: 3 V
Family: F18107SD1200
Supplier_Package: N/A
Repetitive Peak Off-State Current: N/A
Repetitive Peak Reverse Voltage: 1200 V
Packaging: N/A
Pin_Count: 7
Maximum Gate Peak Inverse Voltage: 5 V
Rated Average On-State Current: 105 A
Mounting: Screw
Peak On-State Voltage: N/A
Operating Temperature: -40 to 125 °C
Dimension: 91.9 x 20 x 29.9mm

Crydom F18107SD1200 Alternative Names


Notify When In Stock
Please note you may order quantities now with a 5 week(s) lead time or complete the below fields to be notified when this item is in stock.

Required quantity:
Name:
Company Name:
E-mail address: