surfy

CROUZET 831C6 is in stock | Buy 831C6 | 831C6

View All
View All
Crouzet 831C6
Crouzet

Part No: 831C6

Electromechanical Relay SPDT 0.2A 24VDC 1.75KOhm Through Hole
RoHs Status: Unknown
831C6 Data Sheet   
Pricing & Availability for 831C6
1-4 :$36.12
5-9 :$33.02
10-19 :$31.90
20-24 :$27.42
25-49 :$24.15
50-99 :$22.79
100-249 :$22.12
250 + :$20.81
In Stock:  28 pcs. can ship now.
 
 

Specifications for 831C6 Resource Center Description for 831C6
Manufacturer Crouzet
Part No: 831C6
RoHS: Unknown
Type: Dry
DC Coil Voltage: 24 V
Family: 83
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 8
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 13.71 mA
Packaging: N/A
Seal: Unsealed
Coil Resistance: 1.75 KOhm
Contact Arrangement: SPDT
Electrical Life: N/A
Maximum Pick-Up Voltage: 18 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2.4 VDC
Mounting: Through Hole
Maximum Contact Resistance: 200 mOhm
Contact Form: 1 Form C
Operating Temperature: -20 to 85 °C
Dimension: 19.05 x 7.87 x 6.98mm
Agency Approvals: N/A
Isolation Across Contacts: 200(Min) VDC
Release Time: 1.5 ms
Package Type: DIP
Maximum AC Switching Voltage: N/A
Operate Time: 1 ms
Maximum Carry Current: 0.5 A
Isolation Across Coil and Contacts: 750(Min) VDC
Maximum Switching Power: 3 W
Maximum Switching Current: 0.2 A
Coil Suppression Diode: Yes
Insulation Resistance: 100 MOhm
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Electromechanical Relay SPDT 0.2A 24VDC 1.75KOhm Through Hole
There is currently no prices for this item
Part No: 831C6
Fill out the form below to request pricing. You will receive a quotation via e-mail within 24 hours.
Qty Needed:
Target ($):
Email:
Crouzet 831C6 Alternative Names